


SISS52DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS52DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS52DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS52DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS52DN-T1-GE3 |
Description | MOSFET N-CH 30V 47.1A/162A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47.1A (Ta), 162A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISS52DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 100 | 16,26090 Kč | 1 626,09 Kč |
| 500 | 12,82180 Kč | 6 410,90 Kč |
| 1 000 | 11,71520 Kč | 11 715,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,31037 Kč | 30 931,11 Kč |
| 6 000 | 9,60351 Kč | 57 621,06 Kč |
| 9 000 | 9,24351 Kč | 83 191,59 Kč |
| 15 000 | 8,83914 Kč | 132 587,10 Kč |
| 21 000 | 8,83228 Kč | 185 477,88 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



