
BSZ009NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ009NE2LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ009NE2LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ009NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ009NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 39A/40A TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ009NE2LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 25 | 30,02560 Kč | 750,64 Kč |
| 100 | 27,56500 Kč | 2 756,50 Kč |
| 250 | 26,08768 Kč | 6 521,92 Kč |
| 500 | 25,04486 Kč | 12 522,43 Kč |
| 1 000 | 24,06078 Kč | 24 060,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,98875 Kč | 109 943,75 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |











