
BSS209PWH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS209PWH6327XTSA1TR-ND - Tape & Reel (TR) BSS209PWH6327XTSA1CT-ND - Cut Tape (CT) BSS209PWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS209PWH6327XTSA1 |
Description | MOSFET P-CH 20V 630MA SOT323-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 630mA (Tc) 300mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS209PWH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 630mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 3.5µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,12500 Kč | 31,25 Kč |
100 | 1,83720 Kč | 183,72 Kč |
500 | 1,64016 Kč | 820,08 Kč |
1 000 | 1,50913 Kč | 1 509,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,07170 Kč | 3 215,10 Kč |
6 000 | 0,96235 Kč | 5 774,10 Kč |
9 000 | 0,83112 Kč | 7 480,08 Kč |
15 000 | 0,82019 Kč | 12 302,85 Kč |
21 000 | 0,80925 Kč | 16 994,25 Kč |
30 000 | 0,77101 Kč | 23 130,30 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |