Similar



BSS192PH6327FTSA1 | |
|---|---|
DigiKey Part Number | BSS192PH6327FTSA1TR-ND - Tape & Reel (TR) BSS192PH6327FTSA1CT-ND - Cut Tape (CT) BSS192PH6327FTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS192PH6327FTSA1 |
Description | MOSFET P-CH 250V 190MA SOT89 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 190mA (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BSS192PH6327FTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 104 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 100 | 7,03220 Kč | 703,22 Kč |
| 500 | 5,36582 Kč | 2 682,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,82849 Kč | 4 828,49 Kč |
| 2 000 | 4,37609 Kč | 8 752,18 Kč |
| 3 000 | 4,14536 Kč | 12 436,08 Kč |
| 5 000 | 3,88602 Kč | 19 430,10 Kč |
| 7 000 | 3,73239 Kč | 26 126,73 Kč |
| 10 000 | 3,58310 Kč | 35 831,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |














