
BSS138IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS138IXTSA1TR-ND - Tape & Reel (TR) 448-BSS138IXTSA1CT-ND - Cut Tape (CT) 448-BSS138IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138IXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44403 Kč | 1 444,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12150 Kč | 3 364,50 Kč |
| 6 000 | 1,00633 Kč | 6 037,98 Kč |
| 9 000 | 0,94757 Kč | 8 528,13 Kč |
| 15 000 | 0,88148 Kč | 13 222,20 Kč |
| 21 000 | 0,84232 Kč | 17 688,72 Kč |
| 30 000 | 0,80425 Kč | 24 127,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






