New Product
N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
TO-236-3

BSS131IXUSA1

DigiKey Part Number
448-BSS131IXUSA1TR-ND - Tape & Reel (TR)
448-BSS131IXUSA1CT-ND - Cut Tape (CT)
448-BSS131IXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS131IXUSA1
Description
BSS131IXUSA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
Datasheet
 Datasheet
EDA/CAD Models
BSS131IXUSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14Ohm @ 120mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 56µA
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
74 pF @ 120 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 440mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-U03
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,53600 Kč45,36 Kč
1002,84310 Kč284,31 Kč
5002,10400 Kč1 052,00 Kč
1 0001,86441 Kč1 864,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,55959 Kč4 678,77 Kč
6 0001,40575 Kč8 434,50 Kč
9 0001,32726 Kč11 945,34 Kč
15 0001,23904 Kč18 585,60 Kč
21 0001,18676 Kč24 921,96 Kč
30 0001,13592 Kč34 077,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč