Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R040XPR

DigiKey Part Number
72R040XPRCT-ND - Cut Tape (CT)
72R040XPRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72R040XPR
Description
PTC RESET FUSE 72V 400MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia x 0.122" T (7.60mm x 3.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
511,71600 Kč58,58 Kč
1010,81400 Kč108,14 Kč
508,97460 Kč448,73 Kč
1008,28160 Kč828,16 Kč
2507,44588 Kč1 861,47 Kč
5006,86760 Kč3 433,80 Kč
1 0006,33237 Kč6 332,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,00267 Kč10 005,34 Kč
4 0004,60864 Kč18 434,56 Kč
6 0004,45158 Kč26 709,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč