Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.079" (2.00mm)
BM08B-PASS-1-TFT(LF)(SN)
BM08B-PASS-1-TFT(LF)(SN)

BM08B-PASS-1-TFT

DigiKey Part Number
455-2643-2-ND - Tape & Reel (TR)
455-2643-1-ND - Cut Tape (CT)
455-2643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM08B-PASS-1-TFT
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM08B-PASS-1-TFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.350" (8.89mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
11.1mm, 16mm, 16.2mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,34400 Kč173,44 Kč
10014,74060 Kč1 474,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,89908 Kč6 449,54 Kč
1 00012,28320 Kč12 283,20 Kč
1 50011,93666 Kč17 904,99 Kč
2 50011,51421 Kč28 785,53 Kč
3 50011,24419 Kč39 354,67 Kč
5 00010,96486 Kč54 824,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč