


BSP317PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP317PH6327XTSA1TR-ND - Tape & Reel (TR) BSP317PH6327XTSA1CT-ND - Cut Tape (CT) BSP317PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP317PH6327XTSA1 |
Description | MOSFET P-CH 250V 430MA SOT223-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP317PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 430mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 262 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56537 Kč | 7 565,37 Kč |
| 2 000 | 6,91097 Kč | 13 821,94 Kč |
| 3 000 | 6,57755 Kč | 19 732,65 Kč |
| 5 000 | 6,20277 Kč | 31 013,85 Kč |
| 7 000 | 5,98083 Kč | 41 865,81 Kč |
| 10 000 | 5,76515 Kč | 57 651,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





