
BSP135H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP135H6327XTSA1TR-ND - Tape & Reel (TR) BSP135H6327XTSA1CT-ND - Cut Tape (CT) BSP135H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP135H6327XTSA1 |
Description | MOSFET N-CH 600V 120MA SOT223-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP135H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 100 | 16,53800 Kč | 1 653,80 Kč |
| 500 | 13,04858 Kč | 6 524,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92623 Kč | 11 926,23 Kč |
| 2 000 | 10,98238 Kč | 21 964,76 Kč |
| 3 000 | 10,50145 Kč | 31 504,35 Kč |
| 5 000 | 9,96107 Kč | 49 805,35 Kč |
| 7 000 | 9,64111 Kč | 67 487,77 Kč |
| 10 000 | 9,33027 Kč | 93 302,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |













