
B88069X2943B252 | |
|---|---|
DigiKey Part Number | 495-77541-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2943B252 |
Description | GDT 4000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2943B252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 5 | 63,83400 Kč | 319,17 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 50 | 48,86660 Kč | 2 443,33 Kč |
| 100 | 45,07430 Kč | 4 507,43 Kč |
| 250 | 40,49004 Kč | 10 122,51 Kč |
| 500 | 37,31554 Kč | 18 657,77 Kč |
| 1 000 | 34,37226 Kč | 34 372,26 Kč |
| 5 000 | 32,01405 Kč | 160 070,25 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




