8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO613SPVGXUMA1

DigiKey Part Number
448-BSO613SPVGXUMA1TR-ND - Tape & Reel (TR)
448-BSO613SPVGXUMA1CT-ND - Cut Tape (CT)
448-BSO613SPVGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSO613SPVGXUMA1
Description
MOSFET P-CH 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.44A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSO613SPVGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 3.44A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
875 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,49000 Kč32,49 Kč
1020,53800 Kč205,38 Kč
10011,38780 Kč1 138,78 Kč
50010,12130 Kč5 060,65 Kč
1 0009,80801 Kč9 808,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,74876 Kč19 371,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,49000 Kč
Unit Price with VAT:39,31290 Kč