
BSO220N03MDGXUMA1 | |
|---|---|
DigiKey Part Number | BSO220N03MDGXUMA1TR-ND - Tape & Reel (TR) BSO220N03MDGXUMA1CT-ND - Cut Tape (CT) BSO220N03MDGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO220N03MDGXUMA1 |
Description | MOSFET 2N-CH 30V 6A 8DSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 1.4W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO220N03MDGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 11,51900 Kč | 115,19 Kč |
| 100 | 7,22380 Kč | 722,38 Kč |
| 500 | 6,37064 Kč | 3 185,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34073 Kč | 13 351,82 Kč |
| 5 000 | 5,20492 Kč | 26 024,60 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |










