
BSO150N03MDGXUMA1 | |
|---|---|
DigiKey Part Number | BSO150N03MDGXUMA1TR-ND - Tape & Reel (TR) BSO150N03MDGXUMA1CT-ND - Cut Tape (CT) BSO150N03MDGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO150N03MDGXUMA1 |
Description | MOSFET 2N-CH 30V 8A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 1.4W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO150N03MDGXUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 9.3A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 15V |
Part Status Last Time Buy | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISA170170N04LMDSXTMA1 | Infineon Technologies | 134 | 448-ISA170170N04LMDSXTMA1CT-ND | 1,05000 Kč | MFR Recommended |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4 998 | 559-RJK0349DSP-01#J0CT-ND | 2,30000 Kč | Similar |
| SI4202DY-T1-GE3 | Vishay Siliconix | 14 295 | SI4202DY-T1-GE3CT-ND | 1,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 100 | 15,48810 Kč | 1 548,81 Kč |
| 500 | 12,11164 Kč | 6 055,82 Kč |
| 1 000 | 11,02500 Kč | 11 025,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,84865 Kč | 24 621,62 Kč |
| 5 000 | 9,12157 Kč | 45 607,85 Kč |
| 7 500 | 8,75118 Kč | 65 633,85 Kč |
| 12 500 | 8,33515 Kč | 104 189,38 Kč |
| 17 500 | 8,08886 Kč | 141 555,05 Kč |
| 25 000 | 7,84955 Kč | 196 238,75 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |









