N-Channel 100 V 11.4A (Ta), 90A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC100N10NSFGATMA1

DigiKey Part Number
BSC100N10NSFGATMA1TR-ND - Tape & Reel (TR)
BSC100N10NSFGATMA1CT-ND - Cut Tape (CT)
BSC100N10NSFGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC100N10NSFGATMA1
Description
MOSFET N-CH 100V 11.4/90A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 11.4A (Ta), 90A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC100N10NSFGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 658
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,46819 Kč82 340,95 Kč
10 00016,04247 Kč160 424,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1035,57100 Kč355,71 Kč
10024,39970 Kč2 439,97 Kč
50019,63606 Kč9 818,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1039,14000 Kč391,40 Kč
10026,83960 Kč2 683,96 Kč
50021,57922 Kč10 789,61 Kč
1 00019,88847 Kč19 888,47 Kč
2 00019,63597 Kč39 271,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč