
BSC061N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC061N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC061N08NS5ATMA1CT-ND - Cut Tape (CT) BSC061N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC061N08NS5ATMA1 |
Description | MOSFET N-CH 80V 82A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 82A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC061N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 41µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 41A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 100 | 29,33000 Kč | 2 933,00 Kč |
| 500 | 23,54464 Kč | 11 772,32 Kč |
| 1 000 | 21,68463 Kč | 21 684,63 Kč |
| 2 000 | 20,12081 Kč | 40 241,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,42948 Kč | 92 147,40 Kč |
| 10 000 | 17,38517 Kč | 173 851,70 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |







