
BSC0502NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0502NSIATMA1TR-ND - Tape & Reel (TR) BSC0502NSIATMA1CT-ND - Cut Tape (CT) BSC0502NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0502NSIATMA1 |
Description | MOSFET N-CH 30V 26A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 100A (Tc) 2.5W (Ta), 43W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0502NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 25,86100 Kč | 258,61 Kč |
| 100 | 17,24330 Kč | 1 724,33 Kč |
| 500 | 13,54648 Kč | 6 773,24 Kč |
| 1 000 | 12,35688 Kč | 12 356,88 Kč |
| 2 000 | 11,35634 Kč | 22 712,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,27375 Kč | 51 368,75 Kč |
| 10 000 | 9,60496 Kč | 96 049,60 Kč |
| 15 000 | 9,26440 Kč | 138 966,00 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |










