
BSC0500NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0500NSIATMA1TR-ND - Tape & Reel (TR) BSC0500NSIATMA1CT-ND - Cut Tape (CT) BSC0500NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0500NSIATMA1 |
Description | MOSFET N-CH 30V 35A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0500NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 100 | 19,91030 Kč | 1 991,03 Kč |
| 500 | 15,83082 Kč | 7 915,41 Kč |
| 1 000 | 14,51886 Kč | 14 518,86 Kč |
| 2 000 | 13,97522 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,22163 Kč | 61 108,15 Kč |
| 10 000 | 11,48444 Kč | 114 844,40 Kč |
| 15 000 | 11,41766 Kč | 171 264,90 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |










