
BSC042N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC042N03LSGATMA1TR-ND - Tape & Reel (TR) BSC042N03LSGATMA1CT-ND - Cut Tape (CT) BSC042N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC042N03LSGATMA1 |
Description | MOSFET N-CH 30V 20A/93A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 93A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC042N03LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 15,43560 Kč | 1 543,56 Kč |
| 500 | 12,07008 Kč | 6 035,04 Kč |
| 1 000 | 10,98657 Kč | 10 986,57 Kč |
| 2 000 | 10,07484 Kč | 20 149,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,08831 Kč | 45 441,55 Kč |
| 10 000 | 8,47882 Kč | 84 788,20 Kč |
| 15 000 | 8,16850 Kč | 122 527,50 Kč |
| 25 000 | 7,81992 Kč | 195 498,00 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |










