
BSC036NE7NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC036NE7NS3GATMA1TR-ND - Tape & Reel (TR) BSC036NE7NS3GATMA1CT-ND - Cut Tape (CT) BSC036NE7NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC036NE7NS3GATMA1 |
Description | MOSFET N-CH 75V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC036NE7NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 37.5 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6004LPSQ-13 | Diodes Incorporated | 2 500 | 31-DMTH6004LPSQ-13CT-ND | 63,62000 Kč | Similar |
| FDMS037N08B | onsemi | 2 916 | FDMS037N08BCT-ND | 78,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 100 | 34,69500 Kč | 3 469,50 Kč |
| 500 | 28,04576 Kč | 14 022,88 Kč |
| 1 000 | 25,90859 Kč | 25 908,59 Kč |
| 2 000 | 24,11190 Kč | 48 223,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,16918 Kč | 110 845,90 Kč |
| 10 000 | 20,96976 Kč | 209 697,60 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |









