
DMTH6004LPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6004LPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH6004LPSQ-13CT-ND - Cut Tape (CT) 31-DMTH6004LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004LPSQ-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 2.6W (Ta), 138W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4515 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 100 | 25,00650 Kč | 2 500,65 Kč |
| 500 | 20,07072 Kč | 10 035,36 Kč |
| 1 000 | 18,60801 Kč | 18 608,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,76682 Kč | 41 917,05 Kč |
| 5 000 | 15,70642 Kč | 78 532,10 Kč |
| 7 500 | 15,20255 Kč | 114 019,12 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


