



FDMS86540 | |
|---|---|
DigiKey Part Number | FDMS86540TR-ND - Tape & Reel (TR) FDMS86540CT-ND - Cut Tape (CT) FDMS86540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86540 |
Description | MOSFET N-CH 60V 20A/50A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 50A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6435 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 23,94190 Kč | 2 394,19 Kč |
| 500 | 19,18126 Kč | 9 590,63 Kč |
| 1 000 | 17,65071 Kč | 17 650,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,68075 Kč | 44 042,25 Kč |
| 6 000 | 14,39675 Kč | 86 380,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

