
BSC035N10NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC035N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC035N10NS5ATMA1CT-ND - Cut Tape (CT) BSC035N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC035N10NS5ATMA1 |
Description | MOSFET N-CH 100V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC035N10NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 50,01700 Kč | 500,17 Kč |
| 100 | 34,82310 Kč | 3 482,31 Kč |
| 500 | 28,33512 Kč | 14 167,56 Kč |
| 1 000 | 28,07244 Kč | 28 072,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,93507 Kč | 114 675,35 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


















