
BSC034N10LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC034N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC034N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC034N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC034N10LS5ATMA1 |
Description | MOSFET N-CH 100V 19A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC034N10LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 115µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 25 | 42,79400 Kč | 1 069,85 Kč |
| 100 | 39,33140 Kč | 3 933,14 Kč |
| 250 | 37,25296 Kč | 9 313,24 Kč |
| 500 | 35,78480 Kč | 17 892,40 Kč |
| 1 000 | 34,40060 Kč | 34 400,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,48663 Kč | 157 433,15 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |
















