
BSC009NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC009NE2LS5ATMA1TR-ND - Tape & Reel (TR) BSC009NE2LS5ATMA1CT-ND - Cut Tape (CT) BSC009NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC009NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 41A/223A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 41A (Ta), 223A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC009NE2LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.9mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 37,20600 Kč | 372,06 Kč |
| 100 | 25,28520 Kč | 2 528,52 Kč |
| 500 | 20,17894 Kč | 10 089,47 Kč |
| 1 000 | 18,53679 Kč | 18 536,79 Kč |
| 2 000 | 17,15605 Kč | 34 312,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,66269 Kč | 78 313,45 Kč |
| 10 000 | 14,74042 Kč | 147 404,20 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |












