



BGT60LTR11SAIPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT60LTR11SAIPXUMA1TR-ND - Tape & Reel (TR) 448-BGT60LTR11SAIPXUMA1CT-ND - Cut Tape (CT) 448-BGT60LTR11SAIPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60LTR11SAIPXUMA1 |
Description | IC RF TXRX 42UF2BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 61GHz ~ 61.5GHz 42-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | BGT60LTR11SAIPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.45V ~ 1.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA | |
Supplier Device Package | PG-UF2BGA-42-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 136,82300 Kč | 1 368,23 Kč |
| 25 | 129,51560 Kč | 3 237,89 Kč |
| 100 | 119,48280 Kč | 11 948,28 Kč |
| 250 | 113,46900 Kč | 28 367,25 Kč |
| 500 | 109,22530 Kč | 54 612,65 Kč |
| 1 000 | 105,22707 Kč | 105 227,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 96,82224 Kč | 484 111,20 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |









