
BGA5H1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA5H1BN6E6327XTSA1TR-ND - Tape & Reel (TR) BGA5H1BN6E6327XTSA1CT-ND - Cut Tape (CT) BGA5H1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA5H1BN6E6327XTSA1 |
Description | IC RF AMP LTE 2.3GHZ-2.69GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 2.3GHz ~ 2.69GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | -17dBm | |
Gain | 18.1dB | |
Noise Figure | 0.7dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 8.5mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| 250 | 8,77968 Kč | 2 194,92 Kč |
| 500 | 8,41306 Kč | 4 206,53 Kč |
| 1 000 | 8,06722 Kč | 8 067,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,84370 Kč | 82 124,40 Kč |
| 24 000 | 6,58460 Kč | 158 030,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











