
BGA525N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA525N6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA525N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA525N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA525N6E6327XTSA1 |
Description | IC AMP GPS LNA FOR BAND L1/L5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, GNSS, LTE 1.16GHz ~ 1.62GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGA525N6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.16GHz ~ 1.62GHz | |
P1dB | - | |
Gain | 21dB | |
Noise Figure | 0.7dB | |
RF Type | 5G, GNSS, LTE | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 1.5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 100 | 5,49940 Kč | 549,94 Kč |
| 250 | 5,18820 Kč | 1 297,05 Kč |
| 500 | 4,96770 Kč | 2 483,85 Kč |
| 1 000 | 4,75962 Kč | 4 759,62 Kč |
| 5 000 | 4,32009 Kč | 21 600,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,10486 Kč | 49 258,32 Kč |
| 24 000 | 3,94547 Kč | 94 691,28 Kč |
| 36 000 | 3,85650 Kč | 138 834,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










