



BGA125N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA125N6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA125N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA125N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA125N6E6327XTSA1 |
Description | IC AMP BEIDOU 1.164-1.3GHZ TSNP6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Beidou, Galileo, GLONASS, GPS 1.164GHz ~ 1.3GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA125N6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.3GHz | |
P1dB | -12dBm | |
Gain | 22.2dB | |
Noise Figure | 0.8dB | |
RF Type | Beidou, Galileo, GLONASS, GPS | |
Voltage - Supply | 1.1V ~ 2.8V | |
Current - Supply | 1.45mA | |
Test Frequency | 1.164GHz ~ 1.3GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,67049 Kč | 70 057,35 Kč |
| 30 000 | 4,49144 Kč | 134 743,20 Kč |
| 45 000 | 4,39152 Kč | 197 618,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 250 | 5,97100 Kč | 1 492,75 Kč |
| 500 | 5,71860 Kč | 2 859,30 Kč |
| 1 000 | 5,48006 Kč | 5 480,06 Kč |
| 5 000 | 4,97682 Kč | 24 884,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 100 | 6,20280 Kč | 620,28 Kč |
| 250 | 5,85424 Kč | 1 463,56 Kč |
| 500 | 5,60646 Kč | 2 803,23 Kč |
| 1 000 | 5,37276 Kč | 5 372,76 Kč |
| 5 000 | 4,87922 Kč | 24 396,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










