QPQ1061SR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 0
Unit Price: 174,91040 Kč
Datasheet
1.228GHz Center Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1061SR

DigiKey Part Number
2312-QPQ1061SRTR-ND - Tape & Reel (TR)
2312-QPQ1061SRCT-ND - Cut Tape (CT)
2312-QPQ1061SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ1061SR
Description
FILTER SAW 1.228GHZ 5-SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.228GHz Center Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2dB
Manufacturer
Qorvo
Applications
GPS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
1.228GHz Center
Height (Max)
0.035" (0.90mm)
Bandwidth
31MHz
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPQ1061TR7Qorvo02312-QPQ1061TR7TR-ND174,91040 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1504,79000 Kč504,79 Kč
25383,91920 Kč9 597,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100313,65760 Kč31 365,76 Kč
Manufacturers Standard Package
Unit Price without VAT:504,79000 Kč
Unit Price with VAT:610,79590 Kč