
QPQ1061TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ1061TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ1061TR7 |
Description | FILTER SAW 1.228GHZ 5-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.228GHz Center Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 31MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Qorvo | Applications GPS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.228GHz Center | Height (Max) 0.035" (0.90mm) |
Bandwidth 31MHz | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPQ1061SR | Qorvo | 0 | 2312-QPQ1061SRCT-ND | 504,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,91040 Kč | 437 276,00 Kč |
| Unit Price without VAT: | 174,91040 Kč |
|---|---|
| Unit Price with VAT: | 211,64158 Kč |





