RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-4-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP740H6327XTSA1

DigiKey Part Number
BFP740H6327XTSA1TR-ND - Tape & Reel (TR)
BFP740H6327XTSA1CT-ND - Cut Tape (CT)
BFP740H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP740H6327XTSA1
Description
RF TRANS NPN 4.7V 42GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-4-2
Datasheet
 Datasheet
EDA/CAD Models
BFP740H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz
Gain
27dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 857
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,64300 Kč76,43 Kč
256,82840 Kč170,71 Kč
1005,93610 Kč593,61 Kč
2505,50988 Kč1 377,47 Kč
5005,25286 Kč2 626,43 Kč
1 0005,04141 Kč5 041,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,78005 Kč14 340,15 Kč
6 0004,65221 Kč27 913,26 Kč
9 0004,58818 Kč41 293,62 Kč
15 0004,51722 Kč67 758,30 Kč
21 0004,47577 Kč93 991,17 Kč
30 0004,43589 Kč133 076,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč