BFN26E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4 865
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 249
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 579
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 936
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 130
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 070
Unit Price: 14,07000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 333
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 21 288
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 535 488
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 211 851
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 43 905
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFN26E6327HTSA1

DigiKey Part Number
BFN26E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFN26E6327HTSA1
Description
TRANS NPN 300V 0.2A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BFN26E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 10V
Power - Max
360 mW
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0001,60657 Kč38 557,68 Kč
Unit Price without VAT:1,60657 Kč
Unit Price with VAT:1,94395 Kč