
FMMT6517TA | |
|---|---|
DigiKey Part Number | FMMT6517TR-ND - Tape & Reel (TR) FMMT6517CT-ND - Cut Tape (CT) FMMT6517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT6517TA |
Description | TRANS NPN 350V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 50MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT6517TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 50mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,56450 Kč | 556,45 Kč |
| 500 | 4,21136 Kč | 2 105,68 Kč |
| 1 000 | 3,77460 Kč | 3 774,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21913 Kč | 9 657,39 Kč |
| 6 000 | 2,93923 Kč | 17 635,38 Kč |
| 9 000 | 2,79656 Kč | 25 169,04 Kč |
| 15 000 | 2,63623 Kč | 39 543,45 Kč |
| 21 000 | 2,54127 Kč | 53 366,67 Kč |
| 30 000 | 2,44898 Kč | 73 469,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











