
DN350T05-7 | |
|---|---|
DigiKey Part Number | DN350T05DITR-ND - Tape & Reel (TR) DN350T05DICT-ND - Cut Tape (CT) DN350T05DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN350T05-7 |
Description | TRANS NPN 350V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DN350T05-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,16804 Kč | 2 168,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82123 Kč | 5 463,69 Kč |
| 6 000 | 1,64628 Kč | 9 877,68 Kč |
| 9 000 | 1,55705 Kč | 14 013,45 Kč |
| 15 000 | 1,45673 Kč | 21 850,95 Kč |
| 21 000 | 1,39731 Kč | 29 343,51 Kč |
| 30 000 | 1,33953 Kč | 40 185,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









