2.5 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

088502.5DR

DigiKey Part Number
F10989TR-ND - Tape & Reel (TR)
F10989CT-ND - Cut Tape (CT)
F10989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
088502.5DR
Description
FUSE BOARD MNT 2.5A 500VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
6.9
Part Status
Active
Approval Agency
cURus, TUV
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
Current Rating (Amps)
DC Cold Resistance
0.0267 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1145HV2-5-REaton - Electronics Division809283-TR-1145HV2-5-RCT-ND67,99000 KčSimilar
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,95000 Kč110,95 Kč
592,05600 Kč460,28 Kč
1084,96500 Kč849,65 Kč
5070,46660 Kč3 523,33 Kč
10064,98780 Kč6 498,78 Kč
25058,36120 Kč14 590,30 Kč
50053,77174 Kč26 885,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50062,64186 Kč93 962,79 Kč
Manufacturers Standard Package
Unit Price without VAT:110,95000 Kč
Unit Price with VAT:134,24950 Kč