
BF771E6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BF771E6327HTSA1TR-ND - Tape & Reel (TR) 448-BF771E6327HTSA1CT-ND - Cut Tape (CT) 448-BF771E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF771E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BF771E6327HTSA1 Models |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10dB ~ 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP10BU | onsemi | 3 104 | KSP10BU-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,68000 Kč | 117,00 Kč |
| 100 | 4,02510 Kč | 402,51 Kč |
| 250 | 3,71228 Kč | 928,07 Kč |
| 500 | 3,52374 Kč | 1 761,87 Kč |
| 1 000 | 3,36879 Kč | 3 368,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17706 Kč | 9 531,18 Kč |
| 6 000 | 3,08321 Kč | 18 499,26 Kč |
| 9 000 | 3,03624 Kč | 27 326,16 Kč |
| 15 000 | 2,98417 Kč | 44 762,55 Kč |
| 21 000 | 2,95373 Kč | 62 028,33 Kč |
| 30 000 | 2,92448 Kč | 87 734,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |










