Direct
Similar
Similar
Similar
Similar
Similar

BCX5410E6327 | |
|---|---|
DigiKey Part Number | BCX5410INTR-ND - Tape & Reel (TR) BCX5410INCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX5410E6327 |
Description | TRANS NPN 45V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,01000 Kč | Direct |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-BCX54-10,115CT-ND | 8,34000 Kč | Direct |
| BCX5410TA | Diodes Incorporated | 0 | BCX5410TACT-ND | 9,59000 Kč | Direct |
| 2SA1900T100Q | Rohm Semiconductor | 0 | 2SA1900T100QCT-ND | 21,90000 Kč | Similar |
| 2SCR513PT100 | Rohm Semiconductor | 460 | 846-2SCR513PT100CT-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,55668 Kč | 2 556,68 Kč |
| 2 000 | 2,29473 Kč | 4 589,46 Kč |
| 3 000 | 2,16105 Kč | 6 483,15 Kč |
| 5 000 | 2,01072 Kč | 10 053,60 Kč |
| 7 000 | 1,92166 Kč | 13 451,62 Kč |
| 10 000 | 1,83503 Kč | 18 350,30 Kč |
| 25 000 | 1,64487 Kč | 41 121,75 Kč |
| 50 000 | 1,52736 Kč | 76 368,00 Kč |
| 100 000 | 1,45989 Kč | 145 989,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |




