
BCR505E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR505E6327HTSA1TR-ND - Tape & Reel (TR) BCR505E6327HTSA1CT-ND - Cut Tape (CT) BCR505E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR505E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR505E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 100 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 330 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTD123YC-7-F | Diodes Incorporated | 1 | DDTD123YC-7-FDICT-ND | 6,93000 Kč | Similar |
| DTC123YKAT146 | Rohm Semiconductor | 5 014 | DTC123YKAT146CT-ND | 4,83000 Kč | Similar |
| DTD123YKT146 | Rohm Semiconductor | 95 799 | DTD123YKT146CT-ND | 13,02000 Kč | Similar |
| MMBTRC118SS-AQ | Diotec Semiconductor | 2 669 | 4878-MMBTRC118SS-AQCT-ND | 3,78000 Kč | Similar |
| MMUN2214LT1G | onsemi | 0 | MMUN2214LT1GOSCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,82327 Kč | 32 818,86 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

