
DDTD123YC-7-F | |
|---|---|
DigiKey Part Number | DDTD123YC-7-FDITR-ND - Tape & Reel (TR) DDTD123YC-7-FDICT-ND - Cut Tape (CT) DDTD123YC-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD123YC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD123YC-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD123YKT146 | Rohm Semiconductor | 95 799 | DTD123YKT146CT-ND | 13,02000 Kč | Direct |
| DTC123YKAT146 | Rohm Semiconductor | 5 014 | DTC123YKAT146CT-ND | 4,83000 Kč | Similar |
| PBRN113ET,215 | Nexperia USA Inc. | 4 635 | 1727-5709-1-ND | 6,30000 Kč | Similar |
| PBRN113ZT,215 | Nexperia USA Inc. | 1 860 | 1727-5710-1-ND | 6,30000 Kč | Similar |
| PBRN123ET,215 | Nexperia USA Inc. | 1 404 | 1727-5711-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 500 | 1,94274 Kč | 971,37 Kč |
| 1 000 | 1,71974 Kč | 1 719,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43591 Kč | 4 307,73 Kč |
| 6 000 | 1,29264 Kč | 7 755,84 Kč |
| 9 000 | 1,21954 Kč | 10 975,86 Kč |
| 15 000 | 1,13735 Kč | 17 060,25 Kč |
| 21 000 | 1,08866 Kč | 22 861,86 Kč |
| 30 000 | 1,04130 Kč | 31 239,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





