Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTRC118SS-AQ

DigiKey Part Number
4878-MMBTRC118SS-AQTR-ND - Tape & Reel (TR)
4878-MMBTRC118SS-AQCT-ND - Cut Tape (CT)
4878-MMBTRC118SS-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTRC118SS-AQ
Description
TRANS PREBIAS NPN SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTRC118SS-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Manufacturer
Diotec Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,27300 Kč22,73 Kč
1001,40360 Kč140,36 Kč
5001,02108 Kč510,54 Kč
1 0000,89679 Kč896,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78222 Kč2 346,66 Kč
6 0000,69710 Kč4 182,60 Kč
9 0000,65368 Kč5 883,12 Kč
15 0000,60481 Kč9 072,15 Kč
21 0000,57584 Kč12 092,64 Kč
30 0000,54766 Kč16 429,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč