Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR116WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCR116WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR116WH6327XTSA1 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BCR116WH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ZU,115 | Nexperia USA Inc. | 0 | 1727-1714-1-ND | 2,92000 Kč | Direct |
| SMUN5233T1G | onsemi | 0 | SMUN5233T1GOSCT-ND | 4,17000 Kč | Direct |
| DDTC113TUA-7-F | Diodes Incorporated | 2 970 | 31-DDTC113TUA-7-FCT-ND | 4,80000 Kč | Similar |
| DDTC143TUA-7-F | Diodes Incorporated | 2 890 | DDTC143TUA-FDICT-ND | 5,21000 Kč | Similar |
| DDTC143XUA-7-F | Diodes Incorporated | 0 | DDTC143XUA-FDICT-ND | 4,80000 Kč | Similar |






