Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

BCR10PNB6327XT | |
|---|---|
DigiKey Part Number | BCR10PNB6327XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR10PNB6327XT |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Discontinued at DigiKey | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5311DW1T2G | onsemi | 812 | MUN5311DW1T2GOSCT-ND | 5,46000 Kč | Direct |
| PBLS1503Y,115 | Nexperia USA Inc. | 0 | 1727-5688-2-ND | 0,00000 Kč | Direct |
| PBLS4003Y,115 | Nexperia USA Inc. | 302 | 1727-5699-1-ND | 10,29000 Kč | Direct |
| PUMD3,115 | Nexperia USA Inc. | 779 | 1727-4330-1-ND | 4,20000 Kč | Direct |
| PUMD3,125 | Nexperia USA Inc. | 884 | 1727-PUMD3,125CT-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,90480 Kč | 27 144,00 Kč |
| 60 000 | 0,83342 Kč | 50 005,20 Kč |
| 90 000 | 0,79705 Kč | 71 734,50 Kč |
| 150 000 | 0,75620 Kč | 113 430,00 Kč |
| 210 000 | 0,73493 Kč | 154 335,30 Kč |
| Unit Price without VAT: | 0,90480 Kč |
|---|---|
| Unit Price with VAT: | 1,09481 Kč |




