BAV199E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 38 676
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20 000
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 898
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 428 835
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 39 364
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 86 536
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 26 870
Unit Price: 3,78000 Kč
Datasheet
Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199E6327HTSA1

DigiKey Part Number
BAV199E6327HTSA1TR-ND - Tape & Reel (TR)
BAV199E6327HTSA1CT-ND - Cut Tape (CT)
BAV199E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199E6327HTSA1
Description
DIODE ARRAY GP 80V 200MA PGSOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
33 0000,96582 Kč31 872,06 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč