BAS1603WE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 389
Unit Price: 2,74000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 780
Unit Price: 3,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 214 023
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,58000 Kč
Datasheet

Similar


onsemi
In Stock: 346 565
Unit Price: 2,11000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2
Unit Price: 2,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet
PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS1603WE6327HTSA1

DigiKey Part Number
BAS1603WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS1603WE6327HTSA1CT-ND - Cut Tape (CT)
BAS1603WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS1603WE6327HTSA1
Description
DIODE STD 80V 250MA PGSOD3233D
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS1603WE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0000,75022 Kč33 759,90 Kč
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč