Diode 75 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 500mA Surface Mount SOD-323
SOD-323

1N4448WS-7-F

DigiKey Part Number
1N4448WS-FDITR-ND - Tape & Reel (TR)
1N4448WS-FDICT-ND - Cut Tape (CT)
1N4448WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WS-7-F
Description
DIODE STANDARD 75V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4448WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,86900 Kč18,69 Kč
1001,28930 Kč128,93 Kč
5000,93568 Kč467,84 Kč
1 0000,82081 Kč820,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50899 Kč1 526,97 Kč
6 0000,50395 Kč3 023,70 Kč
9 0000,50367 Kč4 533,03 Kč
15 0000,47913 Kč7 186,95 Kč
21 0000,47912 Kč10 061,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč