Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS116E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAS116E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116E6433HTMA1 |
Description | DIODE STANDARD 80V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,63802 Kč | 19 140,60 Kč |
| Unit Price without VAT: | 0,63802 Kč |
|---|---|
| Unit Price with VAT: | 0,77200 Kč |






