Diode 70 V 215mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBD6050,215

DigiKey Part Number
1727-4250-2-ND - Tape & Reel (TR)
1727-4250-1-ND - Cut Tape (CT)
1727-4250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBD6050,215
Description
DIODE STANDARD 70V 215MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 70 V 215mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBD6050,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io)
215mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,07900 Kč20,79 Kč
1001,27880 Kč127,88 Kč
5000,92644 Kč463,22 Kč
1 0000,81178 Kč811,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66522 Kč1 995,66 Kč
6 0000,59106 Kč3 546,36 Kč
9 0000,55323 Kč4 979,07 Kč
15 0000,51063 Kč7 659,45 Kč
21 0000,48537 Kč10 192,77 Kč
30 0000,46082 Kč13 824,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč