Diode 70 V 215mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBD6050,215

DigiKey Part Number
2156-PMBD6050,215-954-ND
Manufacturer
Manufacturer Product Number
PMBD6050,215
Description
DIODE STANDARD 70V 215MA TO236AB
Customer Reference
Detailed Description
Diode 70 V 215mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399 999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:399999
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 5041,04990 Kč6 828,55 Kč
Unit Price without VAT:1,04990 Kč
Unit Price with VAT:1,27038 Kč