
BAR6302VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR6302VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6302VH6327XTSA1CT-ND - Cut Tape (CT) BAR6302VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6302VH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAR6302VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 100 | 1,73440 Kč | 173,44 Kč |
| 250 | 1,58744 Kč | 396,86 Kč |
| 500 | 1,49758 Kč | 748,79 Kč |
| 1 000 | 1,42408 Kč | 1 424,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33316 Kč | 3 999,48 Kč |
| 6 000 | 1,28865 Kč | 7 731,90 Kč |
| 9 000 | 1,26637 Kč | 11 397,33 Kč |
| 15 000 | 1,24167 Kč | 18 625,05 Kč |
| 21 000 | 1,22723 Kč | 25 771,83 Kč |
| 30 000 | 1,21335 Kč | 36 400,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









